300DP4J3M7QE

Heilind Number:ESW300DP4J3M7QE
Manufacturer:E-Switch
Manufacturer Number:300DP4J3M7QE
ECAD Model:
3D Model

Description:

T324007

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300DP4J3M7QE
Series:300
Amperage:5 A
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Rocker
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Actuator Shape:Concave (V)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T324007
SKU:ESW300DP4J3M7QE

Detailed Description

Introducing the T324007 Rocker Switch, a versatile component designed for seamless electrical control. With a sleek concave actuator and durable construction, this switch offers a reliable solution for various applications. Featuring a DPDT contact configuration, it ensures efficient connectivity. Its through hole mount type allows for easy installation in both vertical and right-angle orientations. Operating at a rated voltage of 28 VDC and 120 VAC, this switch is suitable for a wide range of power systems. With a rugged build that complies with RoHS standards, it guarantees performance even in harsh environments. Whether you need to power on, off, or switch between functions, the T324007 Rocker Switch delivers smooth and precise operation every time. Upgrade your control panel with this essential component.