300DP4J6BLKVS2QE

Heilind Number:ESW300DP4J6BLKVS2QE
Manufacturer:E-Switch
Manufacturer Number:300DP4J6BLKVS2QE
ECAD Model:
3D Model

Description:

T321022

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300DP4J6BLKVS2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Paddle
Rated Voltage:120 VAC, 28 VDC
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T321022
SKU:ESW300DP4J6BLKVS2QE

Detailed Description

Introducing the 300DP4J6BLKVS2QE, a high-performance rocker switch designed for precision control in demanding environments. With a sleek black finish and robust through-hole mounting, this switch seamlessly integrates into any electronic setup. Engineered for reliability, it boasts RoHS compliance and a rugged construction that withstands temperatures ranging from -40 to 85°C. The DPDT contact configuration ensures efficient power management, while the Paddle actuator offers smooth, responsive operation. Rated for 5A at 28VDC or 120VAC, this switch is ideal for various applications, from industrial machinery to aerospace systems. Trust in the quality and performance of the 300DP4J6BLKVS2QE for seamless switching in critical operations.