300DP4R6WHTM1REWHT

Heilind Number:ESW300DP4R6WHTM1REWHT
Manufacturer:E-Switch
Manufacturer Number:300DP4R6WHTM1REWHT
ECAD Model:
3D Model

Description:

T324015

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300DP4R6WHTM1REWHT
Series:300
Amperage:.4 VA
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Rocker
Switch Operation:(On) - (Off) - (On)
Termination Type:Solder
Actuator Shape:Concave (V)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T324015
SKU:ESW300DP4R6WHTM1REWHT

Detailed Description

Introducing the T324015 Rocker Switch, a versatile and reliable panel mount solution for your electrical control needs. With a sleek concave actuator design and durable snap-in mounting capability, this switch offers seamless integration into any panel or device. Engineered for performance, it features a double pole, double throw contact configuration and can handle a rated voltage of 20 VAC and 20 VDC. The (On) - (Off) - (On) switch operation ensures precise control, while its solder termination type guarantees secure connectivity. Operating flawlessly in temperatures ranging from -40 to 85 °C, this switch is both robust and versatile. Whether you're building a new system or replacing an existing switch, the T324015 is the perfect choice for quality and efficiency in your electrical setup.