300DP4R7WHTM1REBLK

Heilind Number:ESW300DP4R7WHTM1REBLK
Manufacturer:E-Switch
Manufacturer Number:300DP4R7WHTM1REBLK
ECAD Model:
3D Model

Description:

T324072

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300DP4R7WHTM1REBLK
Series:300
Amperage:.4 VA
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Paddle
Switch Operation:(On) - (Off) - (On)
Termination Type:Solder
Operating Temperature Range:-40 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T324072
SKU:ESW300DP4R7WHTM1REBLK

Detailed Description

Introducing the 300DP4R7WHTM1REBLK, a versatile and reliable panel mount rocker switch designed to meet your specific needs. With a sleek snap-in design, installation is a breeze. This switch features a durable paddle actuator for smooth operation, ensuring longevity and ease of use. Rated for .4 VA and compliant with RoHS standards, it guarantees both efficiency and environmental responsibility. Its DPDT contact configuration offers dual-pole functionality, perfect for various applications. Operating at 20 VAC and 20 VDC, with an (On) - (Off) - (On) switch operation, it provides flexibility in controlling your devices. Solder termination type ensures secure connections, while its wide operating temperature range of -40 to 85°C makes it suitable for diverse environments. Whether for industrial, commercial, or residential use, this switch is a dependable choice. Upgrade your control systems with the 300DP4R7WHTM1REBLK and experience seamless performance like never before.