300DP7R6BLKM1QEBLK

Heilind Number:ESW300DP7R6BLKM1QEBLK
Manufacturer:E-Switch
Manufacturer Number:300DP7R6BLKM1QEBLK
ECAD Model:
3D Model

Description:

T326006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300DP7R6BLKM1QEBLK
Series:300
Amperage:5 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Concave (V)
Switch Operation:On - On - (On)
Termination Type:Solder
Contact Configuration:DPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T326006
SKU:ESW300DP7R6BLKM1QEBLK

Detailed Description

Introducing the 300DP7R6BLKM1QEBLK, a versatile and reliable rocker switch perfect for a wide range of applications. With a sleek panel mount, snap-in design, installation is a breeze. This RoHS-compliant switch is not only environmentally friendly but also durable, with a rated amperage of 5A. Its DPDT contact configuration ensures efficient power transfer, while the concave actuator shape offers comfortable operation. Suitable for both 28VDC and 120VAC systems, this switch is truly versatile. Designed for optimal performance in extreme conditions, it operates flawlessly in temperatures ranging from -40 to 85°C. Whether used in automotive, industrial, or household settings, the 300DP7R6BLKM1QEBLK guarantees seamless functionality. Upgrade your control panel with this high-quality switch today.