300SP1J1BLKM2QE

Heilind Number:ESW300SP1J1BLKM2QE
Manufacturer:E-Switch
Manufacturer Number:300SP1J1BLKM2QE
ECAD Model:
3D Model

Description:

T311034

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP1J1BLKM2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:PC Pin(s)
Actuator Shape:Concave (V)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T311034
SKU:ESW300SP1J1BLKM2QE

Detailed Description

Introducing the 300SP1J1BLKM2QE, a versatile and reliable Rocker Switch perfect for a wide range of applications. With a durable Through Hole mount type, this switch ensures secure installation. Its SPDT contact configuration guarantees efficient operation, while the rated voltage of 28 VDC and 120 VAC offers flexibility in usage. The concave (V) actuator shape provides comfortable and precise control, with a smooth On-On switch operation. Designed for durability, this switch has a wide operating temperature range of -40 to 85 °C, making it suitable for various environments. Whether you're looking for a dependable switch for industrial machinery or electronic devices, the 300SP1J1BLKM2QE is the perfect choice. Rest assured, this product is compliant with RoHS regulations, meeting quality and environmental standards. Elevate your switching experience with this high-performance rocker switch.