300SP1J1BLKVS2QE

Heilind Number:ESW300SP1J1BLKVS2QE
Manufacturer:E-Switch
Manufacturer Number:300SP1J1BLKVS2QE
ECAD Model:
3D Model

Description:

T311031

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP1J1BLKVS2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Concave (V)
Switch Operation:On - On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T311031
SKU:ESW300SP1J1BLKVS2QE

Detailed Description

Introducing the T311031, a versatile and reliable rocker switch designed to meet your electronic control needs with ease. This through-hole mounted switch, part of the 300 series, boasts a sleek and ergonomic design featuring a concave (V) actuator for comfortable operation. With a rated voltage of 28 VDC and 120 VAC, it ensures efficient power management in various applications. The SPDT contact configuration offers flexibility, while the on-on switch operation allows for seamless toggling. Operating flawlessly in temperatures ranging from -40 to 85°C, this RoHS-compliant switch guarantees durability and performance. Upgrade your devices with the T311031 for a superior switching experience.