| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 300SP1J1BLKVS2RE |
| Series: | 300 |
| Amperage: | .4 VA |
| Mount Type: | Through Hole |
| Switch Type: | Rocker |
| Actuator Type: | Rocker |
| Rated Voltage: | 20 VAC, 20 VDC |
| Actuator Shape: | Concave (V) |
| Switch Operation: | On - On |
| Termination Type: | PC Pin(s) |
| Contact Configuration: | SPDT |
| Operating Temperature Range: | -40 - 85 °C |
| Part Aliases: | T311071 |
| SKU: | ESW300SP1J1BLKVS2RE |
300SP1J1BLKVS2RE
| Heilind Number: | ESW300SP1J1BLKVS2RE |
| Manufacturer: | E-Switch |
| Manufacturer Number: | 300SP1J1BLKVS2RE |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 300SP1J1BLKVS2RE, a high-performing rocker switch that combines reliability with eco-friendly RoHS compliance. Part of the 300 series, this switch boasts a low amperage of .4 VA, making it energy efficient. Its through-hole mount type ensures secure installation, while the concave actuator offers a comfortable and precise operation. Rated for both 20 VAC and 20 VDC, it guarantees versatility in usage. With a SPDT contact configuration and ON-ON switch operation, it provides flexibility in connectivity. Operating flawlessly in temperatures ranging from -40 to 85°C, this switch is ideal for various industrial and electronic applications. Upgrade your systems with this durable and efficient component that meets international standards for quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | PCN-2026-X001 - Material Change. We will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. | Download | |||

