300SP1J1BLKVS5RE

Heilind Number:ESW300SP1J1BLKVS5RE
Manufacturer:E-Switch
Manufacturer Number:300SP1J1BLKVS5RE
ECAD Model:
3D Model

Description:

T307002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP1J1BLKVS5RE
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:PC Pin(s)
Actuator Shape:Concave (V)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T307002
SKU:ESW300SP1J1BLKVS5RE

Detailed Description

Introducing the 300SP1J1BLKVS5RE, a reliable and versatile rocker switch designed for high-performance applications. With a sleek black housing and a streamlined concave actuator, this switch not only offers a visually appealing design but also ensures comfortable operation. Its SPDT contact configuration guarantees efficient power control, while the through-hole mount type enables easy installation. Rated for 20 VAC and 20 VDC at .4 VA, this switch is suitable for a wide range of voltage requirements. Operating flawlessly in temperatures ranging from -40 to 85 °C, it is built to withstand harsh environmental conditions. Whether you need On-On switch operation for your project, rest assured that the 300SP1J1BLKVS5RE delivers uncompromising performance. RoHS compliant and meticulously crafted, this switch is the perfect choice for demanding applications in various industries. Elevate your systems with the reliability and precision of the 300SP1J1BLKVS5RE.