300SP1J1REDM2QE

Heilind Number:ESW300SP1J1REDM2QE
Manufacturer:E-Switch
Manufacturer Number:300SP1J1REDM2QE
ECAD Model:
3D Model

Description:

T311095

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP1J1REDM2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Concave (V)
Switch Operation:On - On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T311095
SKU:ESW300SP1J1REDM2QE

Detailed Description

Introducing the 300SP1J1REDM2QE, a versatile and reliable rocker switch designed for a variety of applications. With a sleek concave actuator shape and durable through-hole mount type, this switch offers easy and secure installation. Featuring a single-pole, double-throw contact configuration and a high amperage rating of 5A, it provides efficient power control. The switch operates smoothly with an on-on switch operation, perfect for toggling between functions. Rated for use at both 28VDC and 120VAC, it ensures compatibility in different voltage systems. Its RoHS compliance guarantees environmental responsibility. Suitable for a wide temperature range of -40 to 85°C, this switch is built to withstand harsh operating conditions. Trust the 300SP1J1REDM2QE for seamless and dependable performance in your electronic systems.