300SP1J1VS2RE

Heilind Number:ESW300SP1J1VS2RE
Manufacturer:E-Switch
Manufacturer Number:300SP1J1VS2RE
ECAD Model:
3D Model

Description:

T311007

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP1J1VS2RE
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:PC Pin(s)
Actuator Shape:Concave (V)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T311007
SKU:ESW300SP1J1VS2RE

Detailed Description

Introducing the 300SP1J1VS2RE, a meticulously crafted Rocker Switch designed for optimal performance in various applications. Part of the 300 series, this switch boasts a durable Through Hole mount type, ensuring secure installation. Its sleek Concave (V) actuator shape offers ergonomic usability, while the SPDT contact configuration guarantees reliable operation. With a low amperage of .4 VA and a rated voltage of 20 VAC/20 VDC, this switch is suitable for both AC and DC circuits. Operating flawlessly in temperatures ranging from -40 to 85°C, it is a versatile choice for industrial and commercial use. Trust in the T311007 for efficiency and durability in your electronic systems.