300SP1J2BLKVS4QE

Heilind Number:ESW300SP1J2BLKVS4QE
Manufacturer:E-Switch
Manufacturer Number:300SP1J2BLKVS4QE
ECAD Model:
3D Model

Description:

MINIATURE ROCKER & PADDLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP1J2BLKVS4QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Paddle
Switch Operation:On - On
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T311045
SKU:ESW300SP1J2BLKVS4QE

Detailed Description

Introducing the 300SP1J2BLKVS4QE miniature rocker and paddle switch – a compact yet powerful component that seamlessly combines functionality and reliability. With RoHS compliance ensuring environmentally-friendly operation, this switch is perfect for various applications. Boasting a 5A amperage and rated for both 28VDC and 120VAC, it offers versatility in voltage compatibility. The SPDT contact configuration and On-On switch operation provide flexibility in use. Designed for easy installation with through-hole mount type and PC pin termination, it guarantees a secure connection. Operating flawlessly in temperatures ranging from -40 to 85°C, this switch is built to withstand harsh environments. Whether for industrial or commercial use, the 300SP1J2BLKVS4QE is a top choice in the realm of rocker and paddle switches.