300SP1J3BLKVS4RE

Heilind Number:ESW300SP1J3BLKVS4RE
Manufacturer:E-Switch
Manufacturer Number:300SP1J3BLKVS4RE
ECAD Model:
3D Model

Description:

T311002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP1J3BLKVS4RE
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Concave (V)
Switch Operation:On - On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T311002
SKU:ESW300SP1J3BLKVS4RE

Detailed Description

Introducing the T311002 Rocker Switch, a versatile component designed for reliable performance in a variety of electronic applications. This through-hole mount switch, part of the 300 series, boasts RoHS compliance, ensuring environmental responsibility. With a low amperage of .4 VA, it efficiently controls circuits while offering a rated voltage of 20 VAC and 20 VDC. The concave actuator shape provides comfortable operation, and the SPDT contact configuration allows for flexible connectivity. Operating seamlessly in temperatures ranging from -40 to 85 °C, this switch is perfect for demanding environments. Trust in the T311002 for quality, durability, and precision in your electronic projects.