300SP1J3BLKVS5RE

Heilind Number:ESW300SP1J3BLKVS5RE
Manufacturer:E-Switch
Manufacturer Number:300SP1J3BLKVS5RE
ECAD Model:
3D Model

Description:

T311093

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP1J3BLKVS5RE
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:PC Pin(s)
Actuator Shape:Concave (V)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T311093
SKU:ESW300SP1J3BLKVS5RE

Detailed Description

Introducing the 300SP1J3BLKVS5RE, a versatile and reliable rocker switch designed for high-performance applications. Engineered for optimal functionality, this switch features a sturdy Through Hole mount type, ensuring secure installation. With a low amperage of .4 VA, it offers efficient power control while maintaining RoHS compliance for environmental responsibility. The concave actuator shape and SPDT contact configuration provide precise operation, making it ideal for various industrial and electronic devices. Rated for 20 VAC and 20 VDC, this switch guarantees safe and consistent performance. Its wide operating temperature range of -40 to 85°C ensures reliability in extreme conditions. Trust in the T311093 for your switching needs.