300SP1J3REDM6QE

Heilind Number:ESW300SP1J3REDM6QE
Manufacturer:E-Switch
Manufacturer Number:300SP1J3REDM6QE
ECAD Model:
3D Model

Description:

T311062

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP1J3REDM6QE
Series:300
Amperage:5 A
Mount Type:Through Hole, Right Angle
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:PC Pin(s)
Actuator Shape:Concave (V)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T311062
SKU:ESW300SP1J3REDM6QE

Detailed Description

Introducing the 300SP1J3REDM6QE, a versatile and reliable rocker switch perfect for a wide range of applications. This RoHS compliant switch, part of the 300 series, boasts a 5A amperage and can be easily mounted through a hole or at a right angle. Its concave (V) actuator shape and SPDT contact configuration ensure efficient operation, while the On-On switch operation offers flexibility in use. With a rated voltage of 28VDC and 120VAC, this switch is suitable for various power requirements. Designed for durability, it operates smoothly in temperatures ranging from -40 to 85°C. The 300SP1J3REDM6QE is a must-have component for any project requiring a high-quality rocker switch.