300SP1J3VS2QE

Heilind Number:ESW300SP1J3VS2QE
Manufacturer:E-Switch
Manufacturer Number:300SP1J3VS2QE
ECAD Model:
3D Model

Description:

MINIATURE ROCKER & PADDLE T311006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP1J3VS2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:PC Pin(s)
Actuator Shape:Concave (V)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T311006
SKU:ESW300SP1J3VS2QE

Detailed Description

Introducing the T311006 MINIATURE ROCKER & PADDLE switch, a compact yet robust component designed to deliver reliable performance in a variety of electronic applications. With a sleek concave actuator shape and SPDT contact configuration, this switch offers versatility in functionality. Rated for an amperage of 5A and operating at voltages up to 28VDC and 120VAC, it ensures efficient power management. The Through Hole mount type and PC Pin termination make installation easy, while its durable construction guarantees longevity even in harsh environments. Whether you need to toggle between On-Off functions or control multiple circuits with its On-On operation, this switch is the perfect choice. RoHS compliant and operating within a wide temperature range of -40 to 85°C, it meets stringent quality standards. Elevate your electronic designs with the T311006, part of the 300 series of premium switches.