300SP1J4BLKM2RE

Heilind Number:ESW300SP1J4BLKM2RE
Manufacturer:E-Switch
Manufacturer Number:300SP1J4BLKM2RE
ECAD Model:
3D Model

Description:

T311060

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP1J4BLKM2RE
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Paddle
Switch Operation:On - On
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T311060
SKU:ESW300SP1J4BLKM2RE

Detailed Description

Introducing the T311060 Rocker Switch, a versatile component designed for reliable performance in a variety of applications. With a compact Through Hole mount type and durable construction, this switch is ideal for use in electronic devices where space is a premium. The SPDT contact configuration ensures efficient connectivity, while the Paddle actuator type offers easy operation. Rated for 20 VAC and 20 VDC, this switch is suitable for low voltage circuits. Its dual On-Off function allows for flexible control, making it perfect for power management systems. Tested for RoHS compliance, you can trust in the quality and environmental responsibility of this product. From industrial machinery to consumer electronics, the T311060 is the perfect choice for your switching needs.