300SP1J5BLKVS2RE

Heilind Number:ESW300SP1J5BLKVS2RE
Manufacturer:E-Switch
Manufacturer Number:300SP1J5BLKVS2RE
ECAD Model:
3D Model

Description:

T312024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP1J5BLKVS2RE
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Concave (V)
Switch Operation:On - On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T312024
SKU:ESW300SP1J5BLKVS2RE

Detailed Description

Introducing the T312024, a high-quality rocker switch designed for reliable performance in various applications. With a sleek black finish and a concave actuator shape, this switch not only offers a modern aesthetic but also ensures comfortable operation. Featuring SPDT contact configuration and a rated voltage of 20 VAC/20 VDC, it guarantees efficient power control. The through-hole mount type and PC pin termination make installation a breeze. Operating smoothly in temperatures ranging from -40 to 85°C, this switch is built to withstand harsh environmental conditions. Whether used in industrial machinery, electronic devices, or automotive systems, the T312024 delivers seamless on-off functionality with a .4 VA amperage rating. Compliant with RoHS standards, it prioritizes environmental responsibility. Upgrade your equipment with this essential component from our 300 series of switches.