300SP1J6VS2RE

Heilind Number:ESW300SP1J6VS2RE
Manufacturer:E-Switch
Manufacturer Number:300SP1J6VS2RE
ECAD Model:
3D Model

Description:

T311040

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP1J6VS2RE
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Paddle
Switch Operation:On - On
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T311040
SKU:ESW300SP1J6VS2RE

Detailed Description

Introducing the 300SP1J6VS2RE, also known as T311040, a versatile and reliable rocker switch designed for seamless operation in various electronic applications. This SPDT switch, with a rated voltage of 20 VAC and 20 VDC, offers exceptional performance with a low amperage of .4 VA. Its through-hole mount type and PC pin termination make installation a breeze, while the rugged construction ensures durability in harsh environments, with an operating temperature range of -40 to 85 °C. The sleek paddle actuator allows for smooth and effortless switching, ideal for on-on operations. RoHS compliant and part of the 300 series, this switch guarantees quality and environmental responsibility. Upgrade your electronic systems with the 300SP1J6VS2RE, the perfect choice for precision and reliability.