300SP1R6BLKM2REBLK

Heilind Number:ESW300SP1R6BLKM2REBLK
Manufacturer:E-Switch
Manufacturer Number:300SP1R6BLKM2REBLK
ECAD Model:
3D Model

Description:

T311068

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP1R6BLKM2REBLK
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Concave (V)
Switch Operation:On - On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T311068
SKU:ESW300SP1R6BLKM2REBLK

Detailed Description

Introducing the 300SP1R6BLKM2REBLK, also known as T311068, a versatile and reliable rocker switch designed for seamless through-hole mounting. With its RoHS compliance and SPDT contact configuration, this switch ensures both environmental responsibility and efficient performance. Operating at a low .4 VA amperage and rated for 20 VAC/20 VDC, it offers a durable solution for various applications. The concave actuator shape provides comfortable operation, while the On-On switch operation allows for easy toggling between states. Terminating with PC Pins, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 85 °C, this switch is a dependable choice for a wide range of electronic systems. Upgrade your setup with the 300SP1R6BLKM2REBLK and experience reliable switching functionality.