300SP1R7BLKM2REBLK

Heilind Number:ESW300SP1R7BLKM2REBLK
Manufacturer:E-Switch
Manufacturer Number:300SP1R7BLKM2REBLK
ECAD Model:
3D Model

Description:

T311069

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP1R7BLKM2REBLK
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Paddle
Rated Voltage:20 VAC, 20 VDC
Switch Operation:On - On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T311069
SKU:ESW300SP1R7BLKM2REBLK

Detailed Description

Introducing the 300SP1R7BLKM2REBLK, a versatile and reliable Rocker Switch designed for seamless operation in a variety of electronic applications. With its durable Through Hole mount type, this switch ensures easy and secure installation. The sleek Paddle actuator offers smooth and responsive control, making it ideal for precise user interaction. Rated for 20 VAC and 20 VDC, it guarantees efficient power management. The SPDT contact configuration allows for flexible connectivity options. Operating flawlessly in temperatures ranging from -40 to 85 °C, it is suitable for both indoor and outdoor use. Compliant with RoHS standards, this switch prioritizes environmental responsibility. Elevate your electronic projects with the exceptional performance of the 300SP1R7BLKM2REBLK.