300SP1R7BLKM3QEBLK

Heilind Number:ESW300SP1R7BLKM3QEBLK
Manufacturer:E-Switch
Manufacturer Number:300SP1R7BLKM3QEBLK
ECAD Model:
3D Model

Description:

T331005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP1R7BLKM3QEBLK
Series:300
Amperage:5 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Paddle
Rated Voltage:120 VAC, 28 VDC
Switch Operation:On - On
Termination Type:Quick Connect
Contact Configuration:SPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T331005
SKU:ESW300SP1R7BLKM3QEBLK

Detailed Description

Introducing the 300SP1R7BLKM3QEBLK, a versatile and reliable panel mount rocker switch designed for seamless operation in a variety of applications. This RoHS-compliant switch, part of the 300 series, boasts a durable construction and a high amperage rating of 5A, ensuring optimal performance even in demanding environments. Featuring a convenient snap-in mount type and quick connect termination, installation is quick and hassle-free. The SPDT contact configuration and on-on switch operation offer flexibility in usage, while the paddle actuator ensures smooth and ergonomic control. With a rated voltage of 28VDC and 120VAC, this switch is suitable for a wide range of electrical systems. Operating flawlessly in temperatures ranging from -40 to 85°C, it is truly a dependable choice for your switching needs. Upgrade to the 300SP1R7BLKM3QEBLK and experience efficiency and quality like never before.