300SP2J1REDVS2QE

Heilind Number:ESW300SP2J1REDVS2QE
Manufacturer:E-Switch
Manufacturer Number:300SP2J1REDVS2QE
ECAD Model:
3D Model

Description:

T312023

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP2J1REDVS2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - (On)
Termination Type:PC Pin(s)
Actuator Shape:Concave (V)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T312023
SKU:ESW300SP2J1REDVS2QE

Detailed Description

Introducing the T312023 Rocker Switch, a versatile and reliable component designed for various industrial applications. With a sturdy Through Hole mount type and RoHS compliance, this switch ensures easy installation and environmental responsibility. Operating at 5A and featuring SPDT contact configuration, it offers efficient power control. The concave actuator shape and On-(On) switch operation provide tactile feedback and precise functionality. Rated for both 28 VDC and 120 VAC, this switch is suitable for diverse voltage systems. Its durable construction and wide operating temperature range of -40 to 85°C guarantee performance in harsh conditions. Ideal for use in aerospace, automotive, and telecommunications industries, the T312023 is a trusted choice for high-quality switching solutions.