300SP2J2BLKVS2QE

Heilind Number:ESW300SP2J2BLKVS2QE
Manufacturer:E-Switch
Manufacturer Number:300SP2J2BLKVS2QE
ECAD Model:
3D Model

Description:

T312006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP2J2BLKVS2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Paddle
Switch Operation:On - (On)
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T312006
SKU:ESW300SP2J2BLKVS2QE

Detailed Description

Introducing the 300SP2J2BLKVS2QE, a versatile and reliable rocker switch designed to meet the highest standards of performance. With a sleek paddle actuator and through-hole mount type, this switch offers seamless integration into various electronic applications. Operating at a maximum amperage of 5A and rated for 28VDC or 120VAC, it ensures efficient power control. The SPDT contact configuration guarantees flexibility in switching operations, while its ROHS compliance underscores environmental responsibility. Operating flawlessly in a wide temperature range from -40 to 85°C, the 300SP2J2BLKVS2QE is the ideal choice for demanding industrial and commercial environments. Trust in its quality and durability, making it a must-have component in your electronic projects.