| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 300SP2J3BLKVS4RE |
| Series: | 300 |
| Amperage: | .4 VA |
| Mount Type: | Through Hole |
| Switch Type: | Rocker |
| Actuator Type: | Rocker |
| Rated Voltage: | 20 VAC, 20 VDC |
| Actuator Shape: | Concave (V) |
| Switch Operation: | On - (On) |
| Termination Type: | PC Pin(s) |
| Contact Configuration: | SPDT |
| Operating Temperature Range: | -40 - 85 °C |
| Part Aliases: | T312010 |
| SKU: | ESW300SP2J3BLKVS4RE |
300SP2J3BLKVS4RE
| Heilind Number: | ESW300SP2J3BLKVS4RE |
| Manufacturer: | E-Switch |
| Manufacturer Number: | 300SP2J3BLKVS4RE |
| ECAD Model: |
Specifications
Detailed Description
Introducing the T312010, a versatile and reliable rocker switch designed for seamless operation in various electronic applications. With a sleek black housing and a concave actuator, this switch combines both style and functionality. Its SPDT contact configuration ensures optimal performance, while the through-hole mount type guarantees easy installation. Rated for both 20 VAC and 20 VDC, the T312010 is suitable for a wide range of voltage requirements. Operating in temperatures ranging from -40 to 85°C, this switch is built to withstand harsh environmental conditions. RoHS compliant and meticulously crafted, it meets the highest standards of quality and reliability. Upgrade your electronic devices with the T312010 and experience effortless switching with every press.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | PCN-2026-X001 - Material Change. We will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. | Download | |||

