| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 300SP3J1VS3RE |
| Series: | 300 |
| Amperage: | .4 VA |
| Mount Type: | Through Hole |
| Switch Type: | Rocker |
| Contact Configuration: | SPDT |
| Actuator Type: | Rocker |
| Switch Operation: | On - Off - On |
| Termination Type: | PC Pin(s) |
| Actuator Shape: | Concave (V) |
| Operating Temperature Range: | -40 - 85 °C |
| Rated Voltage: | 20 VAC, 20 VDC |
| Part Aliases: | T311021 |
| SKU: | ESW300SP3J1VS3RE |
300SP3J1VS3RE
| Heilind Number: | ESW300SP3J1VS3RE |
| Manufacturer: | E-Switch |
| Manufacturer Number: | 300SP3J1VS3RE |
| ECAD Model: |
Specifications
Detailed Description
Introducing the T311021 Rocker Switch, a versatile component designed for reliable and efficient electronic control. Featuring a sleek concave actuator and through-hole mounting, this switch offers seamless integration into various devices. With a contact configuration of SPDT and a rated voltage of 20 VAC/20 VDC, it ensures optimal performance in both AC and DC circuits. The On-Off-On switch operation allows for convenient toggling between functions. Operating within a wide temperature range of -40 to 85 °C, it is suitable for diverse environmental conditions. Whether for industrial machinery, consumer electronics, or automotive applications, the T311021 guarantees precision and durability in every use. Trust in its quality and functionality to elevate your product's performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | PCN-2026-X001 - Material Change. We will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. | Download | |||

