300SP3J2REDVS2RE

Heilind Number:ESW300SP3J2REDVS2RE
Manufacturer:E-Switch
Manufacturer Number:300SP3J2REDVS2RE
ECAD Model:
3D Model

Description:

T313023

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP3J2REDVS2RE
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Paddle
Switch Operation:On - Off - On
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T313023
SKU:ESW300SP3J2REDVS2RE

Detailed Description

Introducing the 300SP3J2REDVS2RE, a versatile and reliable rocker switch designed for a wide range of applications. With a short alias of T313023, this switch boasts RoHS compliance, ensuring environmental responsibility. Its Through Hole mount type and PC Pin termination make installation a breeze. The SPDT contact configuration and .4 VA amperage rating provide efficient power control. The sleek paddle actuator offers easy and intuitive operation. Rated for 20 VAC and 20 VDC, this switch is suitable for various voltage systems. Its On-Off-On switch operation allows for flexible functionality. Operating flawlessly in temperatures ranging from -40 to 85 °C, the 300SP3J2REDVS2RE guarantees performance even in harsh environments. Choose this Rocker & Paddle Switch for quality and durability in your projects.