300SP3J3VS2QE

Heilind Number:ESW300SP3J3VS2QE
Manufacturer:E-Switch
Manufacturer Number:300SP3J3VS2QE
ECAD Model:
3D Model

Description:

T312001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP3J3VS2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:PC Pin(s)
Actuator Shape:Concave (V)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T312001
SKU:ESW300SP3J3VS2QE

Detailed Description

Introducing the T312001 Rocker Switch, a reliable and versatile component for your electronic projects. With a sleek concave actuator design and through-hole mount type, this switch offers ease of use and seamless integration. Operating at a maximum amperage of 5A and with a SPDT contact configuration, it ensures efficient power control. The switch features a convenient On-Off-On switch operation, perfect for applications requiring multiple settings. Rated for use at 28 VDC and 120 VAC, it guarantees reliable performance in various voltage environments. Built to withstand harsh conditions, the T312001 is designed for an operating temperature range of -40 to 85°C. Whether you're a hobbyist or a professional, this rocker switch is a must-have for your toolkit.