300SP4J1BLKM2QE

Heilind Number:ESW300SP4J1BLKM2QE
Manufacturer:E-Switch
Manufacturer Number:300SP4J1BLKM2QE
ECAD Model:
3D Model

Description:

ROCKER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP4J1BLKM2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Concave (V)
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T314010
SKU:ESW300SP4J1BLKM2QE

Detailed Description

Introducing the 300SP4J1BLKM2QE, a high-quality ROCKER switch designed for reliable performance in various electronic applications. This switch, featuring RoHS compliance, guarantees environmentally friendly operation. Part of the 300 series, it boasts a durable construction and a 5A amperage rating, ensuring efficiency and longevity. With a Through Hole mount type and PC Pin termination, installation is hassle-free. The SPDT contact configuration and (On) - (Off) - (On) switch operation offer versatility in usage. Rated for 28VDC and 120VAC, it accommodates a wide range of power requirements. Operating seamlessly in temperatures ranging from -40 to 85°C, this switch is suitable for diverse environments. Trust in the 300SP4J1BLKM2QE for superior quality and performance in your electronic projects.