300SP4J1BLKM2RE

Heilind Number:ESW300SP4J1BLKM2RE
Manufacturer:E-Switch
Manufacturer Number:300SP4J1BLKM2RE
ECAD Model:
3D Model

Description:

300SP4J1BLKM2RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP4J1BLKM2RE
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Concave (V)
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T314045
SKU:ESW300SP4J1BLKM2RE

Detailed Description

Introducing the 300SP4J1BLKM2RE, a versatile rocker switch that seamlessly combines functionality and reliability. With RoHS compliance, this switch is not only high-performing but also environmentally friendly. Part of the renowned 300 series, it boasts a low amperage of .4 VA, making it energy-efficient. Designed for easy integration, it features through-hole mounting and PC pin termination. The SPDT contact configuration ensures optimal connectivity, while the concave (V) actuator shape offers comfortable operation. Operating at a rated voltage of 20 VAC and 20 VDC, it guarantees consistent performance. Its unique (On) - (Off) - (On) switch operation provides versatility for various applications. With an operating temperature range of -40 to 85 °C, it is suitable for use in diverse environments. Perfect for a wide range of industries, from electronics to automotive, this rocker switch is a dependable choice for your switching needs.