300SP4J1BLKM6RE

Heilind Number:ESW300SP4J1BLKM6RE
Manufacturer:E-Switch
Manufacturer Number:300SP4J1BLKM6RE
ECAD Model:
3D Model

Description:

300SP4J1BLKM6RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP4J1BLKM6RE
Series:300
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:20 VAC, 20 VDC
Actuator Shape:Concave (V)
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T314071
SKU:ESW300SP4J1BLKM6RE

Detailed Description

Introducing the 300SP4J1BLKM6RE, a high-performance rocker switch designed for seamless operation in diverse electronic applications. With RoHS compliance and a sleek black finish, this switch not only meets environmental standards but also adds a touch of sophistication to any device. Boasting a low amperage of .4 VA, it efficiently controls power flow. Its unique concave actuator shape provides ergonomic comfort, while the SPDT contact configuration ensures reliable performance. Engineered for durability, this switch operates flawlessly in temperatures ranging from -40 to 85 °C. Perfect for through-hole, right-angle mounting, it offers versatility in installation. The (On) - (Off) - (On) switch operation allows for convenient toggling between states, making it ideal for various functions. Trust in the 300SP4J1BLKM6RE for a superior switching experience.