300SP4J1BLKVS2QE

Heilind Number:ESW300SP4J1BLKVS2QE
Manufacturer:E-Switch
Manufacturer Number:300SP4J1BLKVS2QE
ECAD Model:
3D Model

Description:

ROCKER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP4J1BLKVS2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Actuator Shape:Concave (V)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T314014
SKU:ESW300SP4J1BLKVS2QE

Detailed Description

Introducing the 300SP4J1BLKVS2QE, a versatile ROCKER switch designed for demanding applications. With RoHS compliance and a rugged construction, this switch guarantees reliability and environmental responsibility. Part of the renowned 300 series, it offers a reliable 5A amperage rating for efficient power control. Featuring Through Hole mounting and SPDT contact configuration, it ensures secure and stable connections. The sleek Concave (V) actuator shape and Rocker switch type provide tactile feedback and easy operation. Rated for 28VDC and 120VAC, it's suitable for a wide range of voltage requirements. Operating seamlessly in temperatures ranging from -40 to 85°C, this switch is ideal for harsh environments. Whether it's for industrial machinery or consumer electronics, the 300SP4J1BLKVS2QE guarantees performance and durability. Elevate your products with this high-quality component.