300SP4J1BLKVS2RE

Heilind Number:ESW300SP4J1BLKVS2RE
Manufacturer:E-Switch
Manufacturer Number:300SP4J1BLKVS2RE
ECAD Model:
3D Model

Description:

T314016

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP4J1BLKVS2RE
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Actuator Shape:Concave (V)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T314016
SKU:ESW300SP4J1BLKVS2RE

Detailed Description

Introducing the 300SP4J1BLKVS2RE, a sleek and reliable rocker switch designed for seamless through-hole mounting. This T314016 series switch boasts RoHS compliance, ensuring eco-friendly operation. With a low amperage of .4 VA and a durable construction, it's perfect for a wide range of applications. The concave actuator shape offers comfortable operation, while the SPDT contact configuration guarantees versatility. Operating at 20 VAC and 20 VDC, this switch is ideal for both AC and DC circuits. Its rugged design, rated for temperatures ranging from -40 to 85 °C, ensures dependable performance even in harsh environments. Trust in the 300SP4J1BLKVS2RE for your switching needs.