300SP4J1BLKVS4QE

Heilind Number:ESW300SP4J1BLKVS4QE
Manufacturer:E-Switch
Manufacturer Number:300SP4J1BLKVS4QE
ECAD Model:
3D Model

Description:

T314034

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP4J1BLKVS4QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Actuator Shape:Concave (V)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T314034
SKU:ESW300SP4J1BLKVS4QE

Detailed Description

Introducing the 300SP4J1BLKVS4QE, a high-performance rocker switch designed for precision control in a variety of applications. With a sleek black housing and a tactile concave actuator, this switch offers both functional versatility and modern aesthetic appeal. Its SPDT contact configuration ensures reliable performance, while the through-hole mount type and PC pin termination make for easy and secure installation. Operating at a rated voltage of 28 VDC and 120 VAC, and with an amperage of 5A, it provides efficient power management. The (On) - (Off) - (On) switch operation allows for seamless toggling between functions. RoHS compliant and rated for an extensive operating temperature range of -40 to 85°C, this switch is not only environmentally friendly but also durable in harsh conditions. Elevate your control panel with the T314034, where quality and performance meet with style.