300SP4J2BLKM2QE

Heilind Number:ESW300SP4J2BLKM2QE
Manufacturer:E-Switch
Manufacturer Number:300SP4J2BLKM2QE
ECAD Model:
3D Model

Description:

T314020

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP4J2BLKM2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Paddle
Rated Voltage:120 VAC, 28 VDC
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T314020
SKU:ESW300SP4J2BLKM2QE

Detailed Description

Introducing the 300SP4J2BLKM2QE, a versatile and reliable rocker switch designed for a wide range of applications. With a sleek black paddle actuator and durable through-hole mounting, this switch offers seamless integration into your projects. Featuring SPDT contact configuration and a 5A amperage rating, it ensures efficient and safe operation. The (On) - (Off) - (On) switch operation provides flexibility in use. RoHS compliant and capable of handling both 28 VDC and 120 VAC, it guarantees environmental responsibility and compatibility. With an operating temperature range from -40 to 85 °C, this switch is suitable for various environments. Trust in the T314020 for performance and longevity in your electronic systems.