300SP4J2BLKVS2Q

Heilind Number:ESW300SP4J2BLKVS2Q
Manufacturer:E-Switch
Manufacturer Number:300SP4J2BLKVS2Q
ECAD Model:
3D Model

Description:

300SP4J2BLKVS2Q

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP4J2BLKVS2Q
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Paddle
Rated Voltage:120 VAC, 28 VDC
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T314013
SKU:ESW300SP4J2BLKVS2Q

Detailed Description

Introducing the 300SP4J2BLKVS2Q, a versatile and reliable rocker switch designed for seamless functionality in various electronic applications. With ROHS compliance and a durable construction, this switch guarantees both performance and environmental responsibility. Its SPDT contact configuration and 5A amperage rating ensure efficient power management, while the (On) - (Off) - (On) switch operation offers convenient control. Featuring a sleek black design and through-hole mount type, it seamlessly integrates into any project. The Paddle actuator type provides a comfortable and easy-to-use interface. Rated for use at 28VDC and 120VAC, it's suitable for a wide range of voltage requirements. Whether in industrial machinery or consumer electronics, the 300SP4J2BLKVS2Q is the perfect choice for reliable switching.