300SP4J2BLKVS2RE

Heilind Number:ESW300SP4J2BLKVS2RE
Manufacturer:E-Switch
Manufacturer Number:300SP4J2BLKVS2RE
ECAD Model:
3D Model

Description:

T314012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP4J2BLKVS2RE
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Paddle
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T314012
SKU:ESW300SP4J2BLKVS2RE

Detailed Description

Introducing the 300SP4J2BLKVS2RE, a high-performance rocker switch designed for precise control in various electronic applications. This robust switch, part of the 300 series, boasts a reliable SPDT contact configuration and a rugged through-hole mount type, ensuring secure installation and long-term durability. With a low amperage of .4 VA and a rated voltage of 20 VAC/20 VDC, it offers efficient power management. The sleek black housing and easy-to-use paddle actuator not only enhance its aesthetic appeal but also provide comfortable operation. Engineered for seamless performance in harsh environments, this switch can withstand temperatures ranging from -40 to 85 °C, making it ideal for a wide range of industrial and commercial uses. Trust in the 300SP4J2BLKVS2RE for exceptional quality and reliability in your electronic control systems.