300SP4J2BLKVS4QE

Heilind Number:ESW300SP4J2BLKVS4QE
Manufacturer:E-Switch
Manufacturer Number:300SP4J2BLKVS4QE
ECAD Model:
3D Model

Description:

MINIATURE ROCKER & PADDLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP4J2BLKVS4QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Paddle
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T314015
SKU:ESW300SP4J2BLKVS4QE

Detailed Description

Introducing the 300SP4J2BLKVS4QE, a miniature Rocker & Paddle switch designed for seamless control in various electronic applications. This RoHS-compliant switch, also known by its part alias T314015, belongs to the 300 series and boasts a sturdy construction that guarantees reliable performance. With an amperage rating of 5A and a rated voltage of 28VDC or 120VAC, this switch is capable of handling moderate power loads with ease. Ideal for through-hole mounting, its SPDT contact configuration ensures versatile functionality. The sleek black design adds a touch of sophistication to any device, while its wide operating temperature range of -40 to 85°C makes it suitable for use in diverse environments. Whether you need to toggle between On-Off-On settings or require precise paddle actuation, this switch delivers smooth operation every time. Elevate the performance of your electronic systems with the 300SP4J2BLKVS4QE.