300SP4J2GRYM2RE

Heilind Number:ESW300SP4J2GRYM2RE
Manufacturer:E-Switch
Manufacturer Number:300SP4J2GRYM2RE
ECAD Model:
3D Model

Description:

T311099

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP4J2GRYM2RE
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Paddle
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T311099
SKU:ESW300SP4J2GRYM2RE

Detailed Description

Introducing the 300SP4J2GRYM2RE, a high-performance rocker switch designed for precision control in electronic devices. Compliant with RoHS standards, this switch guarantees environmental responsibility without compromising on functionality. Part of the 300 series, it boasts a .4 VA amperage and operates at a rated voltage of 20 VAC and 20 VDC, making it versatile for various applications. Featuring a durable through-hole mount type and SPDT contact configuration, it ensures reliable performance. The sleek paddle actuator offers smooth operation, while the (On) - (Off) - (On) switch operation provides flexibility in use. With PC pin termination and an operating temperature range of -40 to 85 °C, this switch is suitable for demanding environments. Upgrade your electronic systems with the 300SP4J2GRYM2RE for seamless and efficient control.