300SP4J2GRYVS2RE

Heilind Number:ESW300SP4J2GRYVS2RE
Manufacturer:E-Switch
Manufacturer Number:300SP4J2GRYVS2RE
ECAD Model:
3D Model

Description:

T314069

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP4J2GRYVS2RE
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Paddle
Rated Voltage:20 VAC, 20 VDC
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T314069
SKU:ESW300SP4J2GRYVS2RE

Detailed Description

Introducing the 300SP4J2GRYVS2RE, a versatile and reliable rocker switch designed for seamless operation in various applications. With a sleek paddle actuator and a durable through-hole mount type, this switch offers easy installation and smooth functionality. Compliant with RoHS standards, it guarantees environmentally friendly performance. Operating at a low .4 VA amperage and rated for 20 VAC and 20 VDC, it suits a wide range of voltage requirements. The SPDT contact configuration ensures precise switching, while the (On) - (Off) - (On) operation provides flexibility. With a wide operating temperature range of -40 to 85 °C, it's suitable for both indoor and outdoor use. Trust in the T314069 for dependable performance in your electronic systems.