300SP4J2REDVS2RE

Heilind Number:ESW300SP4J2REDVS2RE
Manufacturer:E-Switch
Manufacturer Number:300SP4J2REDVS2RE
ECAD Model:
3D Model

Description:

T314023

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP4J2REDVS2RE
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Paddle
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T314023
SKU:ESW300SP4J2REDVS2RE

Detailed Description

Introducing the 300SP4J2REDVS2RE, a high-performance rocker switch designed for seamless electrical control in a variety of applications. With a sleek paddle actuator and durable through-hole mounting, this switch offers both style and reliability. ROHS compliant for environmental responsibility, it features a single pole, double throw contact configuration, making it perfect for On-Off-On operations. Rated for 20VAC and 20VDC, it ensures efficient power management. Operating flawlessly in temperatures ranging from -40 to 85°C, this switch is a dependable choice for demanding environments. Trust the 300SP4J2REDVS2RE for smooth and precise switching performance.