300SP4J2WHTVS2RE

Heilind Number:ESW300SP4J2WHTVS2RE
Manufacturer:E-Switch
Manufacturer Number:300SP4J2WHTVS2RE
ECAD Model:
3D Model

Description:

T314017

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP4J2WHTVS2RE
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Paddle
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T314017
SKU:ESW300SP4J2WHTVS2RE

Detailed Description

Introducing the 300SP4J2WHTVS2RE, a versatile and reliable rocker switch designed for seamless through-hole mounting. This high-quality component, part of the 300 series, boasts RoHS compliance, ensuring environmental responsibility. With an amperage rating of .4 VA and a rated voltage of 20 VAC and 20 VDC, it guarantees efficient performance. The switch features a unique (On) - (Off) - (On) operation, controlled by a durable paddle actuator. Its SPDT contact configuration offers flexibility in usage. Operating flawlessly in temperatures ranging from -40 to 85 °C, this switch is ideal for a wide range of applications. Trust the 300SP4J2WHTVS2RE for precision control in your electronic projects.