300SP4J3BLKM2QE

Heilind Number:ESW300SP4J3BLKM2QE
Manufacturer:E-Switch
Manufacturer Number:300SP4J3BLKM2QE
ECAD Model:
3D Model

Description:

T314029

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP4J3BLKM2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Concave (V)
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T314029
SKU:ESW300SP4J3BLKM2QE

Detailed Description

Introducing the T314029 Rocker Switch, a reliable and versatile component designed for seamless integration in electronic systems. With RoHS compliance and a compact Through Hole mount type, this switch is not only efficient but also environmentally friendly. The SPDT contact configuration, along with a rated voltage of 28 VDC and 120 VAC, ensures optimal performance in a variety of applications. Featuring a sleek Concave (V) actuator shape, the switch offers a comfortable and intuitive user experience. Its (On) - (Off) - (On) switch operation is perfect for controlling power functions with precision. Rated for a wide operating temperature range of -40 to 85 °C, this switch is suitable for use in diverse environments. Trust in the T314029 for quality and durability in all your switching needs.