300SP4J3BLKVS2QE

Heilind Number:ESW300SP4J3BLKVS2QE
Manufacturer:E-Switch
Manufacturer Number:300SP4J3BLKVS2QE
ECAD Model:
3D Model

Description:

T314007

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP4J3BLKVS2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Concave (V)
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T314007
SKU:ESW300SP4J3BLKVS2QE

Detailed Description

Introducing the T314007, a versatile and reliable rocker switch designed for seamless control in various electronic applications. This SPDT switch features a through-hole mount type, ensuring easy and secure installation. With a 5A amperage rating and RoHS compliance, it guarantees both performance and environmental responsibility. The concave actuator shape provides a comfortable and ergonomic operation, while the (On) - (Off) - (On) switch operation offers flexibility in usage. Rated for 28 VDC and 120 VAC, it suits a wide range of voltage requirements. Operating efficiently in temperatures ranging from -40 to 85°C, this switch is built to withstand challenging environmental conditions. Trust the T314007 for dependable switching performance in your projects.