300SP4J6BLKVS4RE

Heilind Number:ESW300SP4J6BLKVS4RE
Manufacturer:E-Switch
Manufacturer Number:300SP4J6BLKVS4RE
ECAD Model:
3D Model

Description:

T314035

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP4J6BLKVS4RE
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Paddle
Rated Voltage:20 VAC, 20 VDC
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T314035
SKU:ESW300SP4J6BLKVS4RE

Detailed Description

Introducing the T314035 Rocker Switch, a reliable and versatile component designed for seamless operation in various electronic applications. With RoHS compliance and a sleek black design, this switch boasts both environmental friendliness and aesthetic appeal. The SPDT contact configuration ensures optimal connectivity, while the through-hole mount type facilitates easy installation. Featuring a paddle actuator and a (On) - (Off) - (On) switch operation, it offers precise control with a rated voltage of 20 VAC and 20 VDC. Ideal for use in industrial and consumer electronics, this switch guarantees performance even in extreme temperatures ranging from -40 to 85 °C. Upgrade your devices with the T314035 for enhanced functionality and durability.