300SP4J6VS2QE

Heilind Number:ESW300SP4J6VS2QE
Manufacturer:E-Switch
Manufacturer Number:300SP4J6VS2QE
ECAD Model:
3D Model

Description:

SPDT PC MOUNT MINIATURE ROCKER SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP4J6VS2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Paddle
Rated Voltage:120 VAC, 28 VDC
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T314022
SKU:ESW300SP4J6VS2QE

Detailed Description

Introducing the 300SP4J6VS2QE, a compact yet powerful SPDT PC Mount Miniature Rocker Switch designed for seamless integration in electronic devices. This RoHS-compliant switch, also known as T314022, is part of the reliable 300 series and operates at a maximum amperage of 5A, making it ideal for various applications. Featuring a Through Hole mount type, installation is quick and convenient. The Rocker switch with a Paddle actuator offers easy operation, while its rated voltage of 28VDC and 120VAC ensures efficient performance. With a momentary (On) - (Off) - (On) switch operation, it provides versatile functionality. Termination is through PC Pin(s), guaranteeing secure connections. Operating flawlessly in temperatures ranging from -40 to 85°C, this switch is a dependable choice for any project requiring precision control. Explore our range of Rocker & Paddle Switches for more options to suit your needs. (Word count: 127)