300SP4R6BLKM2QEBLK

Heilind Number:ESW300SP4R6BLKM2QEBLK
Manufacturer:E-Switch
Manufacturer Number:300SP4R6BLKM2QEBLK
ECAD Model:
3D Model

Description:

300SP4R6BLKM2QEBLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP4R6BLKM2QEBLK
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:120 VAC, 28 VDC
Actuator Shape:Concave (V)
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-40 - 85 °C
Part Aliases:T314072
SKU:ESW300SP4R6BLKM2QEBLK

Detailed Description

Introducing the 300SP4R6BLKM2QEBLK, a high-quality, RoHS compliant rocker switch designed for precision performance. This sleek black switch, part of the 300 series, boasts a 5A amperage rating and is ideal for a variety of applications. With a through-hole mount type and PC pin termination, installation is a breeze. The SPDT contact configuration ensures reliable connectivity, while the (On) - (Off) - (On) switch operation offers versatility. Operating seamlessly at temperatures ranging from -40 to 85°C, this switch is built to withstand even the harshest environments. Trust in the 300SP4R6BLKM2QEBLK for durable and dependable switching solutions.