300SP4R6BLKM6REBLK

Heilind Number:ESW300SP4R6BLKM6REBLK
Manufacturer:E-Switch
Manufacturer Number:300SP4R6BLKM6REBLK
ECAD Model:
3D Model

Description:

T314033

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP4R6BLKM6REBLK
Series:300
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:(On) - (Off) - (On)
Termination Type:PC Pin(s)
Actuator Shape:Concave (V)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T314033
SKU:ESW300SP4R6BLKM6REBLK

Detailed Description

Introducing the 300SP4R6BLKM6REBLK, a versatile and reliable rocker switch designed for seamless operation in various electronic applications. With a compact through-hole, right-angle mount type, installation is a breeze. This switch, part of the 300 series, boasts a low amperage of .4 VA, making it energy-efficient. Its RoHS compliance ensures environmental responsibility. Featuring a sleek black design, it adds a touch of sophistication to any device. The SPDT contact configuration guarantees optimal performance, while the concave (V) actuator shape offers ergonomic operation. Rated for 20 VAC and 20 VDC, this switch is suitable for a wide voltage range. Whether used for power on/off functions or mode selection, its (On) - (Off) - (On) switch operation provides convenience. With PC pin termination and a wide operating temperature range of -40 to 85 °C, this switch is built to withstand harsh conditions. Trust in the 300SP4R6BLKM6REBLK for your switching needs.