300SP5J2BLKVS2QE

Heilind Number:ESW300SP5J2BLKVS2QE
Manufacturer:E-Switch
Manufacturer Number:300SP5J2BLKVS2QE
ECAD Model:
3D Model

Description:

T315002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP5J2BLKVS2QE
Series:300
Amperage:5 A
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Paddle
Switch Operation:On - Off - (On)
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T315002
SKU:ESW300SP5J2BLKVS2QE

Detailed Description

Introducing the 300SP5J2BLKVS2QE, a versatile and reliable switch designed for seamless On-Off-(On) operation. With a sleek black paddle actuator, this RoHS compliant component is perfect for a variety of applications. The SPDT contact configuration ensures efficiency, while the 5A amperage and dual rated voltage of 28VDC and 120VAC guarantee optimal performance. Engineered for durability, this switch operates flawlessly in temperatures ranging from -40 to 85°C, making it suitable for even the most demanding environments. Trust in the 300SP5J2BLKVS2QE for smooth and dependable control in your electronic systems.