300SP5J6VS2RE

Heilind Number:ESW300SP5J6VS2RE
Manufacturer:E-Switch
Manufacturer Number:300SP5J6VS2RE
ECAD Model:
3D Model

Description:

T315010

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 300SP5J6VS2RE
Series:300
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Paddle
Switch Operation:On - Off - (On)
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T315010
SKU:ESW300SP5J6VS2RE

Detailed Description

Introducing the 300SP5J6VS2RE, a reliable and versatile rocker switch designed for seamless electronic control. With a short description of T315010 and RoHS compliance, this switch ensures both performance and environmental responsibility. Part of the 300 series, it boasts a low amperage of .4 VA, making it energy-efficient without compromising on functionality. Featuring a convenient through-hole mount type and a durable paddle actuator, it guarantees easy installation and long-lasting use. The SPDT contact configuration and ON-OFF-(ON) switch operation provide flexibility for various applications. Rated for 20 VAC and 20 VDC, this switch is suitable for a wide range of voltage requirements. Its PC pin termination type offers secure connectivity, while its operating temperature range of -40 to 85°C ensures reliable operation in diverse environments. Whether used in industrial machinery or consumer electronics, this rocker switch delivers seamless performance every time. Elevate your electronic control systems with the 300SP5J6VS2RE.